ADS8691IPW

Texas Instruments
595-ADS8691IPW
ADS8691IPW

製造商:

說明:
類比數位轉換器 - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8691IPWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 155

庫存:
155 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.36 HK$131.36
HK$104.07 HK$1,040.70
HK$97.49 HK$2,437.25
HK$87.38 HK$7,864.20
HK$85.82 HK$23,171.40
HK$83.84 HK$45,273.60
HK$82.36 HK$88,948.80
5,040 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$111.30
最小值:
1

相似產品

Texas Instruments ADS8691IPWR
Texas Instruments
類比數位轉換器 - ADC 18-Bit 1-MSPS 1-Ch S AR ADC with progra A 595-ADS8691IPW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS8691
SMD/SMT
TSSOP-16
18 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92.5 dB
- 40 C
+ 125 C
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
DNL - 差分非線性度: 0.6 LSB
特徵: Oscillator, Over-Voltage Protection, PGA
增益誤差: 0.01 % FSR
INL - 積分非線性度: 2 LSB
濕度敏感: Yes
轉換器數: 1 Converter
功率消耗: 42 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 4.096 V
SFDR - 無雜波動態範圍 : 114 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 92.5 dB
原廠包裝數量: 90
子類別: Data Converter ICs
THD - 總諧波失真: - 110 dB
類型: Precision ADC
每件重量: 173 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADS869x SAR Analog-to-Digital Converters

Texas Instruments ADS869x SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. These devices also include an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. The Texas Instruments ADS869x also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is made by software programming of the device's internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.