ADS8353QPWRQ1

Texas Instruments
595-ADS8353QPWRQ1
ADS8353QPWRQ1

製造商:

說明:
類比數位轉換器 - ADC Automotive 16-bit 60 0-kSPS 2-channel si A 595-ADS8353QPWQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$134.81 HK$269,620.00
4,000 報價

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$243.07
最小值:
1

相似產品

Texas Instruments ADS8353QPWQ1
Texas Instruments
類比數位轉換器 - ADC Automotive 16-bit 60 0-kSPS 2-channel si A 595-ADS8353QPWRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS8353
SMD/SMT
TSSOP-16
16 bit
2 Channel
SPI
600 kS/s
Pseudo-Differential/Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
89 dB
- 40 C
+ 125 C
AEC-Q100
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: ADS8353Q1EVM-PDK
DNL - 差分非線性度: +/- 0.6 LSB
增益誤差: 0.05 % FS
INL - 積分非線性度: +/- 1 LSB
濕度敏感: Yes
Pd - 功率消耗 : 50 mW
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 2.5 V
SFDR - 無雜波動態範圍 : 105 dB
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 88.7 dB
原廠包裝數量: 2000
子類別: Data Converter ICs
THD - 總諧波失真: - 100 dB
類型: Simultaneous-Sampling ADC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390030
ECCN:
EAR99

ADS8353-Q1 Analog-to-Digital Converters (ADC)

Texas Instruments ADS8353-Q1 16-bit, dual-channel, high-speed, simultaneous-sampling Analog-to-Digital Converter (ADC) supports single-ended and pseudo-differential analog inputs.

ADSxx53/ADSxx53-Q1 Dual SAR ADCs

Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support single-ended and pseudo-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. It is also a flexible serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx53/ADSxx53-Q1 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages. The ADSxx53-Q1 devices are AEC-Q100 qualified for automotive applications.