ADS7952SDBTG4

Texas Instruments
595-ADS7952SDBTG4
ADS7952SDBTG4

製造商:

說明:
類比數位轉換器 - ADC 12B 1MSPS 12Ch sr i/ f SAR ADC ALT 595-A ALT 595-ADS7952SDBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.39 HK$104.39
HK$87.38 HK$873.80
HK$74.23 HK$3,711.50
HK$49.24 HK$4,924.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$87.95
最小值:
1

相似產品

Texas Instruments ADS7952SDBT
Texas Instruments
類比數位轉換器 - ADC 12B 1MSPS 12Ch Sgl e nded micro Pwr A 59 A 595-ADS7952SDBTR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS7952
SMD/SMT
TSSOP-38
12 bit
12 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
71.7 dB
- 40 C
+ 125 C
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
DNL - 差分非線性度: - 2 /1.5 LSB
INL - 積分非線性度: +/- 1.5 LSB
濕度敏感: Yes
轉換器數: 1 Converter
功率消耗: 11.5 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
SINAD - 訊號對雜訊和失真比率: 71.3 dB
原廠包裝數量: 50
子類別: Data Converter ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 2.7 V
每件重量: 124 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.