ADS7952SBRHBR

Texas Instruments
595-ADS7952SBRHBR
ADS7952SBRHBR

製造商:

說明:
類比數位轉換器 - ADC 12B 1MSPS 12Ch Sgl E nd MicroPwr SAR ADC A 595-ADS7952SBRHBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$43.16 HK$129,480.00
6,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$87.95
最小值:
1

相似產品

Texas Instruments ADS7952SBRHBT
Texas Instruments
類比數位轉換器 - ADC 12B 1MSPS 12Ch Sgl E nd MicroPwr SAR ADC A 595-ADS7952SBRHBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS7952
SMD/SMT
VQFN-32
12 bit
12 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: SG
INL - 積分非線性度: 0.024 % FSR
濕度敏感: Yes
功率消耗: 11.5 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: External
SINAD - 訊號對雜訊和失真比率: 71.3 dB
原廠包裝數量: 3000
子類別: Data Converter ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 2.7 V
每件重量: 72.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.