ADS1299IPAGR

Texas Instruments
595-ADS1299IPAGR
ADS1299IPAGR

製造商:

說明:
模擬前端 - AFE Low-Noise 8-Ch 24B A FE A 595-ADS1299IPA A 595-ADS1299IPAG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,756

庫存:
1,756 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$706.92 HK$706.92
HK$589.46 HK$5,894.60
HK$560.19 HK$14,004.75
HK$527.89 HK$52,789.00
HK$519.59 HK$129,897.50
HK$519.34 HK$259,670.00
HK$491.97 HK$491,970.00
完整捲(訂購多個1500)
HK$491.88 HK$737,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$735.53
最小值:
1

相似產品

Texas Instruments ADS1299IPAG
Texas Instruments
模擬前端 - AFE Low-Noise 8-Ch 24B A FE A 595-ADS1299IPA A 595-ADS1299IPAGR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 模擬前端 - AFE
RoHS:  
ADS1299
Biopotential
24 bit
16 kS/s
8 Channel
Serial, SPI
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Reel
Cut Tape
MouseReel
類比電源電壓: 4.75 V to 5.25 V
建筑學: Sigma-Delta
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: ADS1299EEGFE-PDK
數位電源電壓: 1.8 V to 3.6 V
INL - 積分非線性度: 8 ppm
輸入類型: Differential
濕度敏感: Yes
轉換器數: 8 Converter
Pd - 功率消耗 : 42 mW
功率消耗: 41 mW
產品類型: Analog Front End - AFE
參考類型: External, Internal
基準電壓: 4.5 V
SNR - 訊雜比: 121 dB
原廠包裝數量: 1500
子類別: Data Converter ICs
每件重量: 360.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADS1299-x 24-Bit Analog-to-Digital Converters

Texas Instruments ADS1299-x 24-Bit Analog-to-Digital Converters (ADCs) are four, six, and eight-channel, low-noise, 24-bit, simultaneous-sampling Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs). These ADCs come with a built-in programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299-x incorporates all commonly-required features for Extracranial Electroencephalogram (EEG) and Electrocardiography (ECG) applications. With its high levels of integration and exceptional performance, the ADS1299-x enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1299-x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1299-4, ADS1299-6, or ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.