ADS1235EVM

Texas Instruments
595-ADS1235EVM
ADS1235EVM

製造商:

說明:
數據轉換 IC 開發工具 ADS1235EVM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,466.00 HK$2,466.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Modules
ADC
ADS1235
3.3 V, 5 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Data Conversion IC Development Tools
系列: ADS1235
原廠包裝數量: 1
子類別: Development Tools
每件重量: 245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS1235EVM ADC Evaluation Module (EVM)

Texas Instruments ADS1235EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS1235 analog-to-digital converter (ADC). ADS1235 is a low-drift, 24-bit, 7200SPS, 6-channel delta-sigma (ΔΣ) ADC with an integrated PGA for low-noise bridge measurements. This sensor-ready ADC provides a high-accuracy, one-chip measurement solution for the most demanding test and measurement instrumentation, including weight scales, strain-gauge sensors, and high-resolution pressure measurements. The Texas Instruments ADS1235EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) are provided to reduce prototype development time and get products to market faster.