ADS112C04IRTER

Texas Instruments
595-ADS112C04IRTER
ADS112C04IRTER

製造商:

說明:
類比數位轉換器 - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112C04IRTET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,985

庫存:
2,985 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$57.95 HK$57.95
HK$44.63 HK$446.30
HK$41.35 HK$1,033.75
HK$37.73 HK$3,773.00
HK$36.00 HK$9,000.00
HK$34.94 HK$17,470.00
HK$34.03 HK$34,030.00
完整捲(訂購多個3000)
HK$32.96 HK$98,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$69.38
最小值:
1

相似產品

Texas Instruments ADS112C04IRTET
Texas Instruments
類比數位轉換器 - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112C04IRTER

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS112C04
SMD/SMT
WQFN-16
16 bit
4 Channel
I2C
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TH
擴散國: JP
原產國: TH
特徵: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor, Small Size
增益誤差: 0.015 %
濕度敏感: Yes
轉換器數: 1 Converter
Pd - 功率消耗 : 2.2 mW
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
基準電壓: 2.048 V
關機: No Shutdown
原廠包裝數量: 3000
子類別: Data Converter ICs
類型: Precision
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS112C04 16-Bit Low-Power ADCs

Texas Instruments ADS112C04 16-Bit Low-Power ADCs provide four channels, low-power, 2 IDACs, and an I2C interface. Many features are integrated, reducing system cost and component count in applications that measure small sensor signals. Additionally, the PGA offers gains up to 128 making the ADS112C04 ideal for applications such as resistance temperature detectors (RTDs), thermocouples, thermistors, and resistive bridge sensors. The I2C-compatible interface provides 2-wire connectivity and supports up to 1Mbps bus speeds. Other features on the device include a precision temperature sensor, an oscillator, a voltage reference, a programmable gain amplifier (PGA), and two differential or four single-ended inputs through a flexible input multiplexer (MUX). Conversion data rates are performed at up to 2000 samples-per-second (SPS) with single-cycle settling. The digital filter performs simultaneous 50Hz and 60Hz rejections for noisy industrial applications at 20SPS. The Texas Instruments ADS112C04 is specified over a temperature range of –40°C to +125°C.