ADS1115QNKSRQ1

Texas Instruments
595-ADS1115QNKSRQ1
ADS1115QNKSRQ1

製造商:

說明:
類比數位轉換器 - ADC Automotive 16-bit 8 60-SPS 4-ch delta-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,303

庫存:
1,303 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.88 HK$56.88
HK$43.81 HK$438.10
HK$40.52 HK$1,013.00
HK$36.91 HK$3,691.00
HK$35.18 HK$8,795.00
HK$34.11 HK$17,055.00
HK$33.21 HK$33,210.00
HK$32.30 HK$80,750.00
完整捲(訂購多個5000)
HK$32.30 HK$161,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比數位轉換器 - ADC
RoHS:  
ADS1115
SMD/SMT
UQFN-10
16 bit
4 Channel
I2C
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: ADS1115EVM-PDK
增益誤差: 0.15 %
INL - 積分非線性度: 1 LSB
濕度敏感: Yes
轉換器數: 3 Converter
Pd - 功率消耗 : 900 mW
產品: 16-Bit ADCs
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
關機: No Shutdown
原廠包裝數量: 5000
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 0 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS1115 16-bit ADC

The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.