74ALVCH16244DLG4

Texas Instruments
595-74ALVCH16244DLG4
74ALVCH16244DLG4

製造商:

說明:
緩衝器及線驅動器 16-Bit Buffer/Driver With 3-State Output A 595-SN74ALVCH16244DL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 315

庫存:
315 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過315會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.21 HK$21.21
HK$15.70 HK$157.00
HK$14.39 HK$359.75
HK$12.91 HK$1,291.00
HK$12.17 HK$3,042.50
HK$11.75 HK$5,875.00
HK$11.34 HK$11,340.00
HK$11.01 HK$27,525.00
HK$10.77 HK$53,850.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
ALVCH
16 Input
3 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
40 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: CMOS
通道數: 16 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
傳播延遲時間: 3.6 ns at 2.7 V
系列: SN74ALVCH16244
原廠包裝數量: 25
子類別: Logic ICs
每件重量: 600.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99