TR-EVO-T90

Terabee
399-TR-EVO-T90
TR-EVO-T90

製造商:

說明:
熱成像攝像機 32x32px infrared thermal camera, 90 degree FoV, 7 grams

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$696.23 HK$696.23

商品屬性 屬性值 選擇屬性
Terabee
產品類型: 熱成像攝像機
RoHS:  
Cameras
Thermal Imaging Camera
32 x 32
- 20 C to + 670 C
+/- 2 C
品牌: Terabee
組裝國家: Not Available
擴散國: Not Available
原產國: FR
高度: 3 mm
長度: 10 mm
封裝: Bulk
產品類型: Thermal Imagers
原廠包裝數量: 1
子類別: Test Equipment
寬度: 8 mm
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
9013809100
TARIC:
9025808090
ECCN:
EAR99

TeraRanger Evo Sensors

Terabee TeraRanger Evo Sensors are long-range Time-of-Flight distance and thermal sensors of the TeraRanger product family. The TeraRanger Evo series includes the T33 and T90 thermal sensors and 60m, 600Hz, 3m, and 64px Time-of-Flight (ToF) sensors. Evo Thermal sensors consist of a thermographic sensing device (black module, 7g or 9g) and a choice of backboard (yellow module, 3g). The small, lightweight ToF sensors provide calibrated distance readings. These sensors use LED technology instead of a laser. This enables the ToF sensor to have a Field of View that measures distance over an area.