LEPCIC1FD13T137D00

Telit Cinterion
88-LE910C1-NFDMPCIE
LEPCIC1FD13T137D00

製造商:

說明:
蜂窩模組 LE910C1-NFD miniPCIe V3 25.21.463

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$458.68 HK$45,868.00

商品屬性 屬性值 選擇屬性
Telit Cinterion
產品類型: 蜂窩模組
200 mW
I2C, SPI, UART, USB
3.4 VDC
4.2 VDC
- 40 C
+ 85 C
28.2 mm x 28.2 mm x 2.2 mm
3G
Tray
品牌: Telit Cinterion
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
工作電源電壓: 3.4 VDC to 4.2 VDC
產品: LTE Modules
產品類型: Cellular Modules
協議 - GPS、GLONASS: GPS, GLONASS, Bei-dou, Galileo, QZSS
原廠包裝數量: 1
子類別: Wireless & RF Modules
零件號別名: LE910C1-NFD MPCIE LEPCIC1FD13T137D00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

LE910Cx Mini PCIe ThreadX Modules

Telit Cinterion LE910Cx Mini PCIe ThreadX Modules are optimized for LTE low-category networks and are available in single mode and 3G/2G fallback options. These modules feature a standard mini PCIe data card form factor, best-in-class 3GPP rel10 platform, and battery-friendly 1.8V GPIO. The LE910Cx mini PCIe threadX modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910Cx mini PCIe threadX modules also offer a single Rx option, VoLTE support, and SMS over IMS. These modules feature simultaneous support of GPS, Glonass, Bei-dou, Galileo, and QZSS. The LE910Cx mini PCIe threadX modules are an ideal platform for IoT applications, mobile data, and computing devices.