T3RC0300-UM

Teledyne LeCroy
940-T3RC0300-UM
T3RC0300-UM

製造商:

說明:
測試探頭 AC Current Probe 20 mV/A, 300A, 9.2 Hz LF Bandwidth, 30MHz HF Bandwidth, 1m cable.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期14/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22,056.70 HK$22,056.70

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: 測試探頭
RoHS:  
Current Probe
Current Probe
9.2 Hz to 30 MHz
1 m
Black, Red
1.2 kV
300 A
品牌: Teledyne LeCroy
電纜類型: BNC Cable
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: Rogowski Current Probe
特徵: Probes are Compatible with Test tools of Oscilloscopes
產品類型: Test Probes
系列: T3RC
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
每件重量: 1.497 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

T3RC Rogowski Current Probes

Teledyne LeCroy T3RC Rogowski Current Probes allow measurements to be made without modification to the circuit under test for more accurate results. The probes cover a wide frequency span and current measurement ranges for maximum application coverage and are easy to use in difficult-to-reach parts of the circuit. The T3RC current probes are compatible with all of the Teledyne Test Tools Oscilloscopes as well as the Teledyne LeCroy Oscilloscopes.