TRCP3000

Tektronix
795-TRCP3000
TRCP3000

製造商:

說明:
測試探頭 Current Probe: 16 MHz 500 mA to 3000 A AC-Only BNC Interface

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tektronix
產品類型: 測試探頭
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Current Probe
Current Probe
Coil
Black
3 kA
品牌: Tektronix
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: Rogowski Current Probe 1 Hz to 16 MHz
產品類型: Test Probes
系列: TRCP
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
每件重量: 1.769 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Current Probes

Tektronix Current Probes include a broad range of AC/DC and AC-only current probes. These current probes offer bandwidth up to 120MHz and a current clamp sensitivity down to 1mA. The probes also feature bare wire voltage ratings and provide measurement accuracy from μAs to 2000A. Tektronix Current Probes feature automatic readout and scaling when used with Tektronix oscilloscopes. The probes are third-party safety certified, including UL, CSA, and ETL.

TRCP Current Probes

Tektronix TRCP Current Probes come with a BNC connector and work with any instrument supporting the BNC interface. Rogowski probes enable easy linkage to large connection points such as bus bars or connect to small IC legs on a MOSFET or IGBT. The TRCP0300 and TRCP0600 are intended for use on small form factor components. These AC-only Rogowski probes have a thin, flexible coil that can be wrapped around test points such as the leg of a transistor. The Tektronix TRCP3000 has a larger coil that is able to handle large overload currents without damage. This probe is easy to use and can be inserted into places that are hard to reach and can be wrapped around larger test points such as bus bars.