PFP-ZU+_07_OPT

Techway
60-PFP-ZU07OPT
PFP-ZU+_07_OPT

製造商:

說明:
可編程邏輯 IC 開發工具 PCIe FPGA Platform with MPSoC Zynq UltraScale+ 7CG-1, PCIe x4 Gen3, FMC+ site

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$67,157.40 HK$67,157.40
10 報價

商品屬性 屬性值 選擇屬性
Techway
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Platforms
SoC FPGA
Zynq UltraScale+
品牌: Techway
組裝國家: Not Available
擴散國: Not Available
原產國: FR
接口類型: Ethernet, PCIe, QSPI, SATA, USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
封裝: Box
產品類型: Programmable Logic IC Development Tools
系列: Zynq UltraScale+
原廠包裝數量: 1
子類別: Development Tools
零件號別名: CONF005200
每件重量: 124 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PFP-ZU+ Zynq PCIe Boards with FMC+ Site

Techway PFP-ZU+ Zynq PCIe Boards with FMC+ Site are multi-purpose boards based on the latest AMD’s (Xilinx) Zynq UltraScale+ SoC (System-on-Chip). Versatility comes from valuable features, including a fully FMC+ site, DDR4 memories, a management system, and more. Thanks to an Arm® processor, users can access multiple interfaces, allowing easy stand-alone equipment design. Built on a standard real-time processor and programmable logic-equipped platform, the Techway PFP-ZU+ Zynq boards PCIe with FMC+ site feature ZU7CG, ZU11EG, and ZU7EV SoCs to optimize performance/price ratio. The Zynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft/hard engines for graphics, video, waveform, and packet processing. The PFP-ZU+ can be easily used in a standard PC environment (drivers available for Windows and Linux) or in user enclosures as stand-alone equipment.