DA-045-24-02-00-00

Tark Thermal Solutions
739-DA-045-24-020000
DA-045-24-02-00-00

製造商:

說明:
熱電組件 Thermoelectric Cooler Assembly, Direct-to-Air, 48W, 49 Degree C, 6.3x4.8x3.39 in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,530.03 HK$2,530.03
HK$2,472.08 HK$9,888.32
HK$2,406.57 HK$28,878.84
HK$2,309.82 HK$64,674.96

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電組件
RoHS:  
Direct-to-Air
45 W
3.5 A
30 V
品牌: Tark Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 86 mm
長度: 160 mm
最高工作溫度: + 46 C
最低工作溫度: - 10 C
產品類型: Thermoelectric Peltier Assemblies (TEC)
系列: DA
原廠包裝數量: 1
子類別: Thermoelectric
公司名稱: PowerCool
零件號別名: DA,045,24,02,00,00
每件重量: 1.2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
TARIC:
8419508090
ECCN:
EAR99

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.