71020-513

Tark Thermal Solutions
739-71020-513
71020-513

製造商:

說明:
熱電珀耳帖模塊 Thermoelectric Cooler, Center Hole, 70.3W, 8.6A, 13.66V, 40x40x3.3mm, Epoxy Seal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$401.38 HK$401.38
HK$377.38 HK$1,886.90
HK$367.76 HK$3,677.60
HK$339.98 HK$6,799.60

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電珀耳帖模塊
Thermoelectric Peltier Modules
70.3 W
70.5 C
8.6 A
13.66 V
40 mm
40 mm
3.3 mm
80 C
品牌: Tark Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Thermoelectric Coolers
系列: SH
原廠包裝數量: 20
子類別: Thermoelectric
公司名稱: Annular
零件號別名: SH14,125,045,L1,EP,W4.5 SH14-125-045-L1-EP-W4.5
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Annular Center Hole Thermoelectric Coolers

Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers offer a 3.5W to 70.3W power range and are available in multiple configurations and geometric shapes. Annular Coolers come in square (SH series) and round (RH series) shapes and feature a circular hole in the center to accommodate light protrusion for optics, mechanical fastening, or temperature probes. These Coolers feature precise temperature control, no sound or vibration, and a reliable solid state. Tark Annular Thermoelectric Coolers are ideal for reagent storage, handheld cosmetic lasers, centrifuges, and imaging sensors.