56860-501

Tark Thermal Solutions
739-56860-501
56860-501

製造商:

說明:
熱電珀耳帖模塊 Thermoelectric Cooler, Ceramic Plate, for High Current, 19.7W, 15x30x3.3mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.05 HK$232.05
HK$223.58 HK$1,117.90
HK$220.95 HK$5,302.80
HK$208.46 HK$12,507.60

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
19.7 W
70.5 C
8.6 A
3.82 V
29.7 mm
14.9 mm
3.3 mm
80 C
品牌: Tark Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
導線長度: 114.3 mm
產品: Thermoelectric Coolers
系列: CP
原廠包裝數量: 12
子類別: Thermoelectric
終端類型: Wire Lead
零件號別名: CP14-35-045-L1-W4.5 CP14,35,045L1,W4.515X30X3.3MM CP14-35-045-L1-W4.5 CP14,35,045,L1,W4.5
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8479909090
USHTS:
8418690180
TARIC:
8419500090
ECCN:
EAR99

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.

熱電冷卻器 (TCS)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.