387009479

Tark Thermal Solutions
739-387009479
387009479

製造商:

說明:
熱電珀耳帖模塊 Thermoelectric Cooler, High Thermal Insulating Barrier for High Temp, RTV Seal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$360.61 HK$360.61
HK$338.91 HK$1,694.55
HK$324.44 HK$3,893.28
HK$311.87 HK$7,484.88
HK$302.91 HK$18,174.60
HK$300.69 HK$32,474.52

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
64.1 W
5.2 A
21 V
40 mm
40 mm
3.4 mm
+ 150 C
品牌: Tark Thermal Solutions
組裝國家: CN
擴散國: Not Available
原產國: CN
導線長度: 152.4 mm
產品: Thesmoelectric Coolers
系列: ETX
原廠包裝數量: 12
子類別: Thermoelectric
公司名稱: HiTemp
零件號別名: ETX5,16,F1,4040,TA,RT,W8 ETX5-16-F1-4040-TA-RT-W8
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

HiTemp ETX Premium Thermoelectric Modules

Tark Thermal Solutions HiTemp ETX Premium Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier compared to standard materials, offering a maximum temperature differential (ΔT) of +83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that inhibits performance degradation in high-temperature environments. Tark Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that include a wide range of footprints, voltage ranges, and cooling capacities. Typical applications include CMOS sensors, autonomous systems, machine vision, security cameras, and digital light processors.

熱電冷卻器 (TCS)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.