GW55.A.07.B.001

Taoglas
960-GW55.A.07.B.001
GW55.A.07.B.001

製造商:

說明:
天線 2.4/5.8/7.125GHz Omni-Directional Swivel Antenna 2 feeds 150mm 0.81 IPEX MHFI(U.FL)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$93.63 HK$93.63
HK$68.31 HK$683.10
HK$61.81 HK$6,181.00
HK$59.60 HK$11,920.00
HK$58.44 HK$29,220.00
HK$57.13 HK$57,130.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
7.125 GHz
4.2 dBi
50 Ohms
10 W
- 40 C
+ 85 C
3 Band
Connector
U.FL
167 mm
23 mm
13 mm
Bulk
品牌: Taoglas
電纜長度: 150 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 100
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Two-Cable Swivel Mount Wi-Fi® MIMO Antenna

Taoglas Two-cable Swivel Mount Wi-Fi® MIMO Antenna features a single terminal enclosure with two different antenna feeds. The antenna covers Wi-Fi (6) MIMO 2.4/5.8/7.1GHz frequencies. The antenna allows the user to connect multiple devices using one antenna versus using two separate SMA connections. The Taoglas Two-cable Swivel Mount Wi-Fi MIMO Antenna offers a compact swivel mount housing for optimizing Wi-Fi MIMO applications. Typical applications include gateways, routers, point-of-sale (POS) kiosks, smart homes, and office/building networks.