FKDMZPCB

Taoglas
960-FKDMZPCB
FKDMZPCB

製造商:

說明:
RF連接器/同軸連接器 Dual FAKRA Code Z SMB(M) Right Angle PCB Mount Connector, Water Blue

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.27 HK$47.27
HK$42.99 HK$429.90
HK$37.81 HK$756.20
HK$35.59 HK$1,779.50
HK$30.66 HK$3,066.00
HK$30.50 HK$6,100.00
HK$29.84 HK$14,920.00
HK$27.70 HK$27,700.00
HK$26.47 HK$52,940.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Connectors
SMB
Plug (Pin)
50 Ohms
6 GHz
Solder Tab
Straight
PCB Mount
RG-174/316, TGC-1.5DS, TGC/CFD200
Bulk
主體類型: Straight
品牌: Taoglas
觸點終端: Crimp
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 0 Hz to 6 GHz
絕緣電阻: 100 MOhms
最高工作溫度: + 105 C
最低頻率: 0 Hz
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 100
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

FAKRA RF/Coxial Connectors

Taoglas FAKRA RF/Coaxial Connectors utilize a metal SMB connector embedded within a plastic enclosure that is color-coded and keyed for ease of identification and assembly. These high-precision connectors feature a swivel-style housing for ease of installation and are designed for high-volume production and automated harness assembly. Taoglas FAKRA RF/Coaxial Connectors provide superior performance while meeting USCAR-2 and USCAR-17 standards.