CAB.01029

Taoglas
960-CAB.01029
CAB.01029

製造商:

說明:
RF 電纜組件 Ipex MHFI(U.FL) to SMA(F)BK ST Waterproof 250mm 1.13 cable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 904

庫存:
904 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.77 HK$52.77
HK$38.80 HK$388.00
HK$37.81 HK$945.25
HK$35.92 HK$1,796.00
HK$33.87 HK$3,387.00
HK$32.72 HK$8,180.00
HK$32.55 HK$16,275.00
HK$26.55 HK$26,550.00
HK$24.58 HK$49,160.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF 電纜組件
RoHS:  
IPEX MHF1
SMA
Jack (Female)
Bulkhead
250 mm (9.843 in)
1.13 mm Coax
Bulk
品牌: Taoglas
連接器A極: Normal
連接器B極: Normal
極性: Normal
產品類型: RF Cable Assemblies
系列: CAB
原廠包裝數量: 1000
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.