292FST.24F.N.XS

Taoglas
960-292FST.24F.N.XS
292FST.24F.N.XS

製造商:

說明:
RF 轉接器 - 系列間 2.92(F) to 2.4(F) mmWave Adaptor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14
可立即送貨
在途量:
50
預期11/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,321.53 HK$1,321.53
HK$1,053.23 HK$10,532.30
HK$1,005.88 HK$50,294.00

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF 轉接器 - 系列間
RoHS:  
2.92 mm
Female
Normal
2.4 mm
Female
Normal
40 GHz
50 Ohms
Gold
Brass
Gold
Bulk
品牌: Taoglas
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 0 Hz to 40 GHz
安裝風格: Bulkhead
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 50
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.