2LG01ACZC11SP

Tamura
838-2LG01ACZC11SP
2LG01ACZC11SP

製造商:

說明:
閘極驅動器 GATE DRIVER UNIT (Mitsubishi : CM800DW-3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,253.30 HK$1,253.30
HK$1,057.01 HK$10,570.10
HK$862.11 HK$25,863.30
120 報價

商品屬性 屬性值 選擇屬性
Tamura
產品類型: 閘極驅動器
品牌: Tamura
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Gate Drivers
原廠包裝數量: 30
子類別: PMIC - Power Management ICs
零件號別名: 9-2LG01ACZC11SPZY
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504909690

2LG-C Gate Driver Units

Tamura 2LG-C Gate Driver Units are designed for Mitsubishi Electric IGBT module LV100 (industrial). These driver units include a built-in isolated DC/DC converter and integrated gate drive circuit. The 2LG-C driver units (leader units) feature two outputs, 140ns delay time, soft turn-off function, 5kVAC insulation voltage, thermistor isolated circuit, and 18pF typical stray capacity. These gate driver units operate within the -40°C to 85°C temperature range and 20% RH to 95% RH ambient humidity range (non-condensing). The 2LG gate driver units are used in inverters, robots, battery chargers, PV inverters, and welding machines.