TQL820CA14V50 RLG

Taiwan Semiconductor
821-TQL820CA14V50RLG
TQL820CA14V50 RLG

製造商:

說明:
LDO電壓穩壓器 200mA, Low-IQ 40A Low-Dropout Regulator with Enable, Reset, Watchdog Functions

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,822

庫存:
4,822 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4822會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.32 HK$13.32
HK$9.70 HK$97.00
HK$8.80 HK$220.00
HK$7.87 HK$787.00
HK$7.40 HK$1,850.00
HK$7.12 HK$3,560.00
HK$6.89 HK$6,890.00
完整捲(訂購多個2500)
HK$5.95 HK$14,875.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
TSSOP-14EP
5 V
200 mA
1 Output
40 uA
3 V
50 V
59 dB
Fixed
- 40 C
+ 125 C
110 mV
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
壓差電壓 - 最大值: 340 mV
線路調整率: 20 mV
負載調整率: 5 mV
濕度敏感: Yes
產品: Low-Dropout Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
類型: Low-Dropout Regulator
電壓調節精度: 2 %
零件號別名: TQL820CA14V50
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TQL820CA14Vx LDO Voltage Regulators

Taiwan Semiconductor TQL820CA14Vx Low Dropout (LDO) Voltage Regulators are high-performance low dropout voltage regulators with the maximum driving current. These regulators are suitable for automotive or other supply systems. The TQL820CA14Vx LDO regulators require one small ceramic capacitor of 1μF to exhibit fast regulation and good stability. These regulators show very low-dropout voltage with 70mV in 100mA-load, 110mV in 200mA-load, and the start operating voltage is 3V which is suitable for the cranking condition of the automotive system. The TQL820CA14Vx LDO regulators have enabled the function to switch on and off for power dissipation.