ES2GFS

Taiwan Semiconductor
821-ES2GFS
ES2GFS

製造商:

說明:
整流器 35ns, 2A, 400V, Super Fast Recovery Rectifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 28000   多個: 14000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個14000)
HK$0.88 HK$24,640.00

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: 整流器
RoHS:  
Super Fast Recovery Rectifier
Reel
品牌: Taiwan Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 14000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ES2xAL & ES2xFS Super Fast Rectifiers

Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications. 

ES1xAL & ES1xFS Super Fast Rectifiers

Taiwan Semiconductor ES1xAL and ES1xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V ratings, with a junction temperature range of -55°C to +150°C. These Taiwan Semiconductor glass passivated devices offer low power loss and high efficiency in a low-profile thin SMA package, which is ideal for automated placement. Typical applications for these Super Fast Rectifiers include switching mode converters, inverters, and telecommunications.