BAV20 R0G

Taiwan Semiconductor
821-BAV20R0G
BAV20 R0G

製造商:

說明:
小訊號開關二極管 200V, 0.2A, Switching Diode & Array

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.89 HK$1.89
HK$1.27 HK$12.70
HK$0.806 HK$80.60
HK$0.501 HK$250.50
HK$0.419 HK$419.00
HK$0.37 HK$925.00
HK$0.321 HK$1,605.00
完整捲(訂購多個10000)
HK$0.279 HK$2,790.00
HK$0.247 HK$4,940.00

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: 小訊號開關二極管
RoHS:  
Switching Diodes
Through Hole
DO-35-2
Reel
Cut Tape
品牌: Taiwan Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Diodes - General Purpose, Power, Switching
原廠包裝數量: 10000
子類別: Diodes & Rectifiers
零件號別名: BAV20
每件重量: 109 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAV Switching Diodes

Taiwan Semiconductor BAV Switching Diodes are designed to offer fast switching speed, low leakage current, and low power loss. These diodes feature high surge current capability. The BAV diodes' molding compound meets UL 94V-0 flammability rating. These diodes are RoHS-compliant and Halogen-free. The BAV diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC/DC converters, and lighting applications.