BAT54AD RFG

Taiwan Semiconductor
821-BAT54ADRFG
BAT54AD RFG

製造商:

說明:
肖特基二極體及整流器 30V, 0.2A, Schottky Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.86 HK$3.86
HK$2.37 HK$23.70
HK$1.50 HK$150.00
HK$1.13 HK$565.00
HK$0.995 HK$995.00
完整捲(訂購多個3000)
HK$0.83 HK$2,490.00
HK$0.748 HK$4,488.00
HK$0.658 HK$5,922.00

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Si
BA54T
Reel
Cut Tape
品牌: Taiwan Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
零件號別名: BAT54AD
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAT Schottky Barrier Diodes

Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.