X4C40K1-30S

TTM Technologies
620-X4C40K1-30S
X4C40K1-30S

製造商:

說明:
訊號調節

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,003

庫存:
5,003 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.17 HK$30.17
HK$24.74 HK$247.40
HK$22.36 HK$559.00
HK$20.30 HK$2,030.00
HK$17.76 HK$4,440.00
HK$17.18 HK$8,590.00
HK$16.69 HK$16,690.00
HK$15.54 HK$38,850.00
HK$13.81 HK$69,050.00
完整捲(訂購多個8000)
HK$13.81 HK$110,480.00

商品屬性 屬性值 選擇屬性
TTM Technologies
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Couplers
3.2 GHz to 4 GHz
50 Ohms
SMD/SMT
- 55 C
+ 150 C
Reel
Cut Tape
品牌: TTM Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
插入損耗: 0.075 dB
安裝: Board Mount
原廠包裝數量: 8000
子類別: Filters
類型: Directional Coupler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g

Xinger® Directional Couplers

TTM Technologies Xinger® Directional Couplers are low-profile, sub-miniature couplers in easy-to-use surface-mount packages. These high-performance couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance in applications. The modules are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. The Xinger directional couplers feature a wide range of operating temperatures, a wide frequency range, low loss, and tight coupling. These couplers are suitable for power detection, signal injection, and other applications where low insertion loss signal monitoring is required.