TXO 500-DC

TRACO Power
495-TXO500-DC
TXO 500-DC

製造商:

說明:
機箱式電源 Output cablefor the TXO 500 series

壽命週期:
新產品:
該製造商的新產品。

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.76 HK$162.76
HK$152.32 HK$1,523.20
HK$149.03 HK$2,980.60
HK$146.64 HK$7,332.00
HK$144.18 HK$14,418.00
HK$141.14 HK$28,228.00
HK$138.84 HK$69,420.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 機箱式電源
RoHS:  
TXO 500
品牌: TRACO Power
封裝: Bulk
產品: Accessories
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Output Cable
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.