TXN 35-115

TRACO Power
495-TXN35-115
TXN 35-115

製造商:

說明:
機箱式電源 35W 15V 2.4A low profile metal case

壽命週期:
新產品:
該製造商的新產品。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.44 HK$119.44
HK$116.15 HK$1,161.50
HK$112.86 HK$2,821.50
HK$106.20 HK$5,310.00
HK$102.91 HK$10,291.00
HK$99.54 HK$24,885.00
HK$96.26 HK$48,130.00
HK$92.97 HK$92,970.00
2,500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 機箱式電源
RoHS:  
35 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
15 VDC
2.4 A
Enclosed
3 kVAC
85 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
TXN 35
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 99 mm x 82 mm x 30 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Not Regulated
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Industrial Power Supply
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN 35W/200W/350W/800W AC/DC電源供應器

TRACO Power TXN 35W/200W/350W/800W AC/DC電源供應器是TRACO迄今提供的低成本封裝式AC/DC電源供應器。這些電源供應器配備了緊湊型低型號金屬外殼和螺絲端子連接。TXN AC/DC電源供應器具有3000VAC I/O增強型隔離系統。這些電源在90VAC至264VAC電壓範圍內運作,並提供140VDC至340VDC的輸入電壓範圍和12VDC至48VDC的輸出電壓範圍。TXN AC/DC 電源供應器完全冷卻,並內建EN 55032 B級濾波器。這些電源提供各種保護,包括短路、過電壓和過載保護。