TXL 025-3.3S

TRACO Power
495-TXL025-3.3S
TXL 025-3.3S

製造商:

說明:
機箱式電源 20W AC/DC Power Supply in a Chassis Mount Metal Case

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$339.40 HK$339.40
HK$319.35 HK$3,193.50
HK$309.40 HK$7,735.00
HK$299.45 HK$14,972.50
HK$289.43 HK$28,943.00
HK$282.44 HK$70,610.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 機箱式電源
RoHS:  
25 W
100 VAC to 240 VAC
1 Output
3.3 VDC
6 A
Enclosed
3 kVAC
70 %
Industrial
93 mm (3.661 in)
51 mm (2.008 in)
28.5 mm (1.122 in)
TXL
品牌: TRACO Power
合規: UL60950-1 ; EN 60950-1
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.