TRV 2-0511M

TRACO Power
495-TRV2-0511M
TRV 2-0511M

製造商:

說明:
DC/DC 轉換器 - 通孔 4.5-7Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 481

庫存:
481 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.29 HK$160.29
HK$153.80 HK$1,538.00
HK$151.33 HK$3,026.60
HK$144.18 HK$7,209.00
HK$132.18 HK$13,218.00
HK$129.71 HK$25,942.00
HK$127.82 HK$63,910.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
7 V
5 V
400 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 2M
品牌: TRACO Power
尺寸: 9.9 mm x 19.6 mm x 12.5 mm
輸入電壓: 4.5 V to 7 V
最高工作溫度: + 95 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 4.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TRV 2M Medical 2W DC/DC Converters

TRACO Power TRV 2M Medical 2W DC/DC Converters feature a wide 1.5:1 input voltage range with a nominal input ranging from 5VDC to 24VDC. These 2W medical converters are available in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. The series offers continuous short-circuit protection and a low <2µA leakage current, making it ideally suited to protect any connected interfaces or applied parts to patients. TRACO Power TRV 2M series DC/DC converters operate in a temperature range from -40°C to +80°C at full load without derating and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP compliance and IEC/EN/UL 62368-1. The medical 2W series features almost fully regulated outputs to provide a remarkable level of regulation without affecting cost efficiency.