TRS 2-2415

TRACO Power
495-TRS2-2415
TRS 2-2415

製造商:

說明:
DC/DC 轉換器 - SMD 2W 18-36Vin 24Vout 83mA SMD Iso Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.16 HK$127.16
HK$125.03 HK$1,250.30
HK$122.40 HK$2,448.00
HK$120.34 HK$6,017.00
HK$118.45 HK$11,845.00
HK$117.14 HK$23,428.00
HK$116.56 HK$58,280.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
24 V
83 mA
1.6 kV
11.9 mm
11.3 mm
7.6 mm
Industrial
TRS 2
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 18 V to 36 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TRS-2 2W SMD DC/DC Converters

TRACO Power TRS-2 2W SMD DC/DC Converters are highly compact (12mm x 11mm x 7.8mm), cost-effective converters for IT applications, industrial control systems, and measurement equipment. TRS-2 DC/DC converters reduce thermal loss, allowing for a -40°C to +90°C operating temperature range. The converters are fully regulated over 0-100% load (no minimum load required). The low input range is extended from 4.5VDC to 13.2VDC (to include 12V battery-powered applications). The series consists of versions with the standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC. The functional I/O-isolation system is approved to IEC/EN 62368-1 with a test voltage of 1600VDC (60s).