TRI 10-4812

TRACO Power
495-TRI10-4812
TRI 10-4812

製造商:

說明:
DC/DC 轉換器 - 通孔 36-75Vin 12V 833mA 10W Iso Reg DIP-24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
90 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$506.11 HK$506.11
HK$470.10 HK$4,701.00
HK$459.99 HK$9,199.80
HK$452.51 HK$22,625.50
HK$445.11 HK$44,511.00
HK$422.10 HK$84,420.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
10 W
48 V
36 V
75 V
12 V
833 mA
9 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12 mm (0.472 in)
Industrial
TRI 10
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 36 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

TRI Series High Isolation DC/DC Converters

TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.