TPI 300-112L-M

TRACO Power
495-TPI300-112L-M
TPI 300-112L-M

製造商:

說明:
機箱式電源 300W AC/DC Power Supply in a Chassis Mount Open Frame, L-Bracket

供貨情況

庫存:
3 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,115.13 HK$1,115.13

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 機箱式電源
RoHS:  
300 W
85 VAC to 264 VAC, 100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
25 A
Open Frame
3 kVAC
Medical
116.8 mm (4.598 in)
62 mm (2.441 in)
39.7 mm (1.563 in)
TPI 300L-M
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入頻率: 47 Hz to 63 Hz
負載調整率: Not Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPI & TPP 300W AD-DC Power Supplies

TRACO Power TPI 300 (industrial) and TPP 300 (medical) Devices are 300W, encapsulated AC-DC power supplies.  The TPP series features a reinforced double I/O isolation (3000VAC) system and a low leakage current of <100μA, meeting 2XMOPP compliance with up to 93% efficiency. These ultra-small AC-DC power supplies are available in a 2" x 4" open frame or 2.4" x 3.6" encased package style with six available models covering a 12VDC to 53VDC output voltage range. The operating temperature range is -40°C to +80°C or +85°C (depending on the model) with derating above +50°C. In natural convection operation, these power supplies deliver up to 180W going up to 300W with forced air cooling and can also deliver 360W peak power for 5s. The TRACO Power TPP-300 devices carry a global certification package for both Medical and ITE safeties, and the TPI series offers ITE safety approvals.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.