TMW 36-112P

TRACO Power
495-TMW36-124
TMW 36-112P

製造商:

說明:
板上型電源 36W 24V 1.5A AC/DC m odule, medical/house

供貨情況

庫存:
214 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$420.37 HK$420.37
HK$403.68 HK$4,036.80
HK$391.77 HK$9,794.25
HK$381.33 HK$19,066.50
HK$370.97 HK$37,097.00
HK$348.77 HK$87,192.50
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 板上型電源
RoHS:  
36 W
85 VAC to 264 VAC
1 Output
12 VDC
3 A
Through Hole
4 kVAC
87 %
53 mm (2.087 in)
51 mm (2.008 in)
34 mm (1.339 in)
TMW
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
行業: Medical
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 20 C
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TMW Series 24 & 36 Watt AC/DC Power Modules

TRACO Power TMW 24 & 36 Watt AC/DC Power Modules are fully encapsulated, IP68 power modules with medical and industrial safety approvals. Output voltage configurations range from 5.1VDC to 24VDC, with current ratings up to 4A. Both wattage ratings feature a 2.1" x 2.1" footprint, with configurations for either thru-hole PCB mounting or chassis-mount with flying leads. TRACO Power TMW AC/DC Power Modules feature a 5-year warranty, and are designed for 2XMOPP rated medical applications, industrial equipment, home automation, and smart buildings.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.