TMR 10-1223WI

TRACO Power
495-TMR10-1223WI
TMR 10-1223WI

製造商:

說明:
DC/DC 轉換器 - 通孔 10W 4.5-18Vin +/-15Vout 333mA SIP-8 Iso Regulated

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$233.28 HK$233.28
HK$216.43 HK$2,164.30
HK$211.75 HK$4,235.00
HK$208.38 HK$10,419.00
HK$204.92 HK$20,492.00
HK$200.57 HK$40,114.00
HK$179.52 HK$89,760.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
10 W
12 VDC
4.5 VDC
18 VDC
15 V
333 mA
- 15 VDC
333 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 10WI
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 21.8 mm x 9.6 mm x 12 mm
輸入電壓: 4.5 VDC to 18 VDC
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409510

TMR 10WI DC/DC Converters

TRACO Power TMR 10WI DC/DC Converters are ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range. These converters offer high power density of 389W/cm3 and high efficiency (up to 89%) for low thermal loss. The TMR 10WI DC/DC converters support an extended operating temperature range of -40°C to 70°C without derating under natural convection conditions. These converters feature remote on/off control, continuous short-circuit protection, and a 1500VDC I/O isolation voltage. The TMR 10WI DC/DC converters occupy only 2cm2 (0.3in2) of board space, ideal for many space-critical applications. Typical applications include communication equipment, instrumentation, and industrial electronics.