TMF 30115

TRACO Power
495-TMF30115
TMF 30115

製造商:

說明:
板上型電源 30W 15V 2000mA Medical Encap

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$446.02 HK$446.02
HK$409.77 HK$4,097.70
HK$397.35 HK$9,933.75
HK$392.09 HK$19,604.50
HK$383.96 HK$38,396.00
HK$326.33 HK$81,582.50

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 板上型電源
RoHS:  
30 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
2 A
Through Hole
Encapsulated
4 kVAC
64.1 mm
45.6 mm
23.5 mm
TMF
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
行業: Medical, Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
敞開的/內附的框架: Enclosed
封裝: Bulk
產品類型: AC-DC Power Modules
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 135 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.