THR 10-2415WI

TRACO Power
495-THR10-2415WI
THR 10-2415WI

製造商:

說明:
DC/DC 轉換器 - 通孔 10W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$371.05 HK$371.05
HK$351.49 HK$3,514.90
HK$343.92 HK$6,878.40
HK$338.34 HK$16,917.00
HK$332.83 HK$33,283.00
HK$325.68 HK$65,136.00
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
24 V
417 mA
3 kV
2415
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
THR 10 WI
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THR High Isolation DC/DC Converters

TRACO Power THR High Isolation DC/DC Converters offer a 3000VAC reinforced I/O isolation system, a wide 4:1 input voltage range, and an efficiency rating of up to 90%. The THR series is comprised of four power levels covering 3W, 10W, 20W, and 40W and has overload, overvoltage, and short-circuit protections with the latest IEC/EN/UL 62368-1 safety certifications. The 3W, 10W, and 20W models have an internal input filter to meet with EN 55032 Class A. These converters come in either a DIP-24 or 2" x 1" package and feature increased resistance against vibration and shock according to EN 61373. TRACO Power THR DC/DC Converters have an extended operating temperature range of -40°C to +90°C ambient, making them ideal for demanding applications in the industrial, transportation, and instrumentation sectors.