THN 20-2411WIR

TRACO Power
495-THN20-2411WIR
THN 20-2411WIR

製造商:

說明:
DC/DC 轉換器 - 通孔 9-36Vin 5.1V 4A 20W 1x1 Iso Railway

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
270
預期10/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$475.36 HK$475.36
HK$467.22 HK$4,672.20
HK$455.55 HK$9,111.00
HK$449.47 HK$22,473.50
HK$442.15 HK$44,215.00
HK$419.22 HK$83,844.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
20 W
24 V
9 V
36 V
5.1 V
4 A
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 20WIR
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 9 V to 36 V
最高工作溫度: + 65 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THN 20WIR Series Ruggedized 20W DC/DC Converters

TRACO Power THN 20WIR Series Ruggedized 20W DC/DC Converters are ruggedized 20W DC/DC converters providing high reliability in harsh environments. THN 20WIR converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration, and thermal shock. These TRACO Power devices come in a six-side shielded 1" x 1" metal package. This innovative design provides high efficiencies up to 91%, enabling a convection-cooled, full load operating temperature range from -40°C to +65°C without derating.

15WI/20WI/30WI DC/DC Converter Modules

TRACO Power 15WI/20WI/30WI DC/DC Converters Modules are high-performance DC/DC converters designed with the highest power density. These converter modules are available in 15W, 20W, and 30W variants that are encapsulated in a metal case with dimensions of 1.0" x 1.0" x 0.4". The 15WI/20WI/30WI DC/DC converters modules from TRACO Power have an ultra-wide 4:1 input voltage range and precisely regulated output voltages. The advanced circuit design provides high-efficiency and makes the converter modules more reliable and applicable in temperature ranges of up to +85°C.