THN 15-1223N

TRACO Power
495-THN15-1223N
THN 15-1223N

製造商:

說明:
DC/DC 轉換器 - 通孔 15W +/-15V +/-500mA 9-18Vin 1x1 Metal TH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期3/4/2026
30
預期22/5/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$354.61 HK$354.61
HK$335.87 HK$3,358.70
HK$328.72 HK$6,574.40
HK$323.29 HK$16,164.50
HK$318.03 HK$31,803.00
HK$311.29 HK$62,258.00
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
15 W
12 V
9 V
18 V
15 V
500 mA
- 15 V
500 mA
1.6 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN15N
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 9 V to 18 V
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 16.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THN 15N DC/DC Converters

TRACO Power THN 15N DC/DC Converters are 15W converters housed in a compact 1" x 1" x 0.4" metal package. These new and improved DC/DC converters allow full integration of an EN 55032 class A filter and reduce no-load power consumption. The TRACO Power THN 15N DC/DC converters feature advanced circuitry, high efficiency of up to 91%, and operate from -40°C to +70°C temperature range at full load without derating. These DC/DC converters have a wide 2:1 input range, remote on/off and trimmable outputs, and precisely regulated and isolated output voltages. Typical applications include mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.