THM 10-2415

TRACO Power
495-THM10-2415
THM 10-2415

製造商:

說明:
DC/DC 轉換器 - 通孔 10W 18-36Vin 24Vout 416mA DIP Med Iso

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 227

庫存:
227 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$414.45 HK$414.45
HK$408.04 HK$4,080.40
HK$375.65 HK$7,513.00
HK$349.68 HK$17,484.00
HK$344.34 HK$34,434.00
HK$320.66 HK$64,132.00
1,000 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
10 W
24 V
18 V
36 V
24 V
416 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical
THM 10
品牌: TRACO Power
輸入電壓: 18 V to 36 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

THM-10 10W DC/DC Converters

TRACO Power THM-10 10W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding applications. TRACO THM-10 series features up to 89% efficiency and high-grade components, allowing the converters to reliably operate in an ambient temperature range of -40°C to +85°C.