THD 10-4822N

TRACO Power
495-THD10-4822N
THD 10-4822N

製造商:

說明:
DC/DC 轉換器 - 通孔 36-75Vin 12V 416mA, -12Vout 416mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.24 HK$248.24
HK$226.13 HK$2,261.30
HK$221.28 HK$4,425.60
HK$217.67 HK$10,883.50
HK$214.13 HK$21,413.00
HK$209.53 HK$41,906.00
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
10 W
48 V
36 V
75 V
12 V
416 mA
- 12 V
416 mA
1.5 kV
31.8 mm (1.252 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Industrial
THD 10N
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 48 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
零件號別名: VRA4812ZP-10WR3
每件重量: 17.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

THD 10N 10 Watt Isolated DC/DC Converters

TRACO Power THD 10N 10 Watt Isolated DC/DC Converters offer an optimized cost/performance ratio of DC/DC converters with an output power of 10 Watt. THD 10N Series comes with an internal EMI filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection, and high efficiency add design versatility. TRACO Power THD 10N Series 10 Watt Isolated DC/DC Converters utilize the popular DIP-24 standard package they are also a drop-in replacement for many cost-critical applications.