TES 2-0523M

TRACO Power
495-TES2-0523M
TES 2-0523M

製造商:

說明:
DC/DC 轉換器 - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$271.18 HK$271.18
HK$241.75 HK$2,417.50
HK$236.57 HK$4,731.40
HK$232.79 HK$11,639.50
HK$228.93 HK$22,893.00
HK$224.08 HK$44,816.00
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
15 V
66 mA
- 15 V
66 mA
4 kV
SMD-16
24 mm
13.7 mm
9 mm
Medical, Industrial
TES 2M
應用: Instrumentation, Industrial Controls, Medical Equipment
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 5 V
最高工作溫度: + 80 C
最低工作溫度: - 25 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 3.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.