TEP 100-4818WIR

TRACO Power
495-TEP100-4818WIR
TEP 100-4818WIR

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,549.06 HK$1,549.06
HK$1,431.35 HK$14,313.50
HK$1,400.61 HK$35,015.25
HK$1,377.75 HK$68,887.50
100 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
100 W
48 V
18 V
75 V
28 V
3.6 A
3 kV
61 mm
57.9 mm
12.7 mm
Industrial
TEP 100WIR
品牌: TRACO Power
輸入電壓: 36 V to 75 V
最高工作溫度: + 75 C
最低工作溫度: - 40 C
安裝風格: Chassis
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 105 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).