TEL 10-2422

TRACO Power
495-TEL10-2422
TEL 10-2422

製造商:

說明:
DC/DC 轉換器 - 通孔 10W 18-36Vin +/-12V +/-416mA Iso DIP16

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
30 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.38 HK$232.38
HK$229.50 HK$2,295.00
HK$227.69 HK$4,553.80
HK$226.79 HK$11,339.50
HK$224.98 HK$22,498.00
HK$222.60 HK$44,520.00
500 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
10 W
24 V
18 V
36 V
12 V
416 mA
- 12 V
416 mA
1 kV
23.8 mm (0.937 in)
13.7 mm (0.539 in)
8 mm (0.315 in)
Industrial
TEL 10
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 18 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEL 10 Series Compact 10W DC/DC Converters

TRACO Power TEL 10 Series DC/DC Converters are isolated 10W converters that come in an ultra-compact DIP-16 metal casing package. These DC/DC converters offer a leading power density of 3.83W/cm³, a wide 2:1 input voltage range, and a high efficiency of up to 88%. This enables an operating temperature of up to +70°C at full load and up to +85°C with 50% load. The TRACO Power TEL 10 DC/DC Converters feature an internal input filter to comply with conducted emission EN 55032 class A. These converters provide an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.