TEC 3-4811WI

TRACO Power
495-TEC3-4811WI
TEC 3-4811WI

製造商:

說明:
DC/DC 轉換器 - 通孔 3W 18-75Vin 5V 600mA SIP8 Iso Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.90 HK$121.90
HK$119.85 HK$1,198.50
HK$119.77 HK$2,395.40
HK$115.41 HK$5,770.50
HK$113.52 HK$11,352.00
HK$111.30 HK$22,260.00
HK$109.49 HK$54,745.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
3 W
48 V
18 V
75 V
5 V
600 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Industrial
TEC 3WI
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 18 V to 75 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEC 2/TEC 3 DC/DC Converters

TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.