TEA 1-0505HI

TRACO Power
495-TEA1-0505HI
TEA 1-0505HI

製造商:

說明:
DC/DC 轉換器 - 通孔 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,861

庫存:
8,861
可立即送貨
在途量:
13,880
預期1/5/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.55 HK$14.55
HK$14.14 HK$141.40
HK$13.73 HK$274.60
HK$13.07 HK$653.50

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
4 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
9.5 mm (0.374 in)
Industrial
TEA 1HI
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 4.5 V to 5.5 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEA Unregulated 1W DC-DC Converters

TRACO Power TEA Unregulated 1W DC-DC Converters offer a low-cost solution while keeping a high-quality standard. The isolated TEA converters target a combination of 5VDC in/5VDC out with a low cost for price-sensitive or high-volume applications available in an industry-standard SIP-4 or SIP-7 package. These converters focus on a simple yet effective design approach, minimizing component and labor costs with complete automatization of the manufacturing process. An operating temperature range of -40°C to +85°C without derating and a standard I/O-isolation of 1500VDC or optional I/O isolation of 4000VDC (with the HI suffix) enables the TRACO Power TEA devices to cover a broad application range of space-critical or cost-sensitive applications. The TEA converters are ideal for existing programs with industry-standard pin-outs or for meeting design requirements.