TCL 024-112 DC

TRACO Power
495-TCL-024-112-DC
TCL 024-112 DC

製造商:

說明:
DC/DC 轉換器 - DIN 導軌安裝 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21
可立即送貨
在途量:
15
預期20/2/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$720.57 HK$720.57
HK$701.66 HK$7,016.60
HK$701.58 HK$35,079.00
250 報價

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: DC/DC 轉換器 - DIN 導軌安裝
RoHS:  
Isolated
1 Output
24 W
48 V
18 V
75 V
12 V
2 A
1.5 kV
100 mm
27 mm
75 mm
Industrial
TCL-DC
品牌: TRACO Power
輸入電壓: 18 V to 75 V
安裝風格: DIN Rail
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.