TCK-138

TRACO Power
495-TCK-138
TCK-138

製造商:

說明:
共模扼流圈/過濾器 EMC Chokes for DC/DC Converters

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 112

庫存:
112 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.32 HK$43.32
HK$43.24 HK$432.40
HK$43.07 HK$2,153.50
HK$40.94 HK$4,094.00
HK$39.54 HK$7,908.00
HK$39.46 HK$19,730.00
HK$39.29 HK$39,290.00
HK$39.21 HK$78,420.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 共模扼流圈/過濾器
RoHS:  
PCB Mount
SMD/SMT
1 Channel
16.1 uH
25 %
1.44 A
10.5 mOhms
6 mm
6.5 mm
4.5 mm
Bulk
Chokes
Common Mode Choke
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Common Mode Chokes
原廠包裝數量: 10
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 46.667 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.